84134870, Solid State Relays - Industrial Mount 30A/50Vdc DC In FET

Фото 1/2 84134870, Solid State Relays - Industrial Mount 30A/50Vdc DC In FET
Изображения служат только для ознакомления,
см. техническую документацию
21 560 руб.
от 17 шт.19 470 руб.
от 34 шт.18 930 руб.
от 85 шт.18 411.04 руб.
Добавить в корзину 1 шт. на сумму 21 560 руб.
Номенклатурный номер: 8027767712
Артикул: 84134870
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP00
Load Current Rating 30 A
Load Voltage Rating 1 VDC to 50 VDC
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type MOSFET
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series GN
Termination Style Screw
Type Indicator
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 30 A
Load Voltage Rating: 1 VDC to 50 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Part # Aliases: GN84134870
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация