G2RV-SR700 AC110
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 8-10 недель
4 730 руб.
от 5 шт. —
4 480 руб.
Добавить в корзину 1 шт.
на сумму 4 730 руб.
Альтернативные предложения1
Описание
Relays
Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Технические параметры
Brand: | Omron Automation and Safety |
Coil Current: | 5.9 mA |
Coil Termination: | Screw |
Coil Type: | Non-Latching |
Coil Voltage: | 110 VAC |
Contact Current Rating: | 6 A |
Contact Material: | Silver Alloy(Ag) |
Contact Termination: | Screw |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP20 |
Manufacturer: | Omron |
Mounting Style: | DIN Rail Mount |
Part # Aliases: | G2RVSR700AC110 |
Product Category: | Industrial Relays |
Product Type: | Industrial Relays |
Product: | I/O Relays |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) |
Series: | G2RV-SR |
Subcategory: | Relays |
Switching Voltage: | 440 VAC, 125 VDC |
Type: | Slim |
Вес, г | 17 |
Техническая документация
Datasheet
pdf, 7510 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.