LTV-814S-TA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
341608 шт., срок 7-9 недель
210 руб.
от 10 шт. —
130 руб.
от 100 шт. —
67 руб.
от 1000 шт. —
45.93 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения4
Описание
Isolators\Optoisolators - Transistor, Photovoltaic Output
Описание Оптопара широкого назначения SO4-300-2.54
Технические параметры
Current - DC Forward (If) (Max) | 50mA |
Current - Output / Channel | 50mA |
Current Transfer Ratio (Max) | 300% @ 1mA |
Current Transfer Ratio (Min) | 20% @ 1mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | AC, DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -30В°C ~ 110В°C |
Output Type | Transistor |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-SMD, Gull Wing |
Rise / Fall Time (Typ) | 4Вµs, 3Вµs |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 4-SMD |
Vce Saturation (Max) | 200mV |
Voltage - Forward (Vf) (Typ) | 1.2V |
Voltage - Isolation | 5000Vrms |
Voltage - Output (Max) | 35V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.40.80.00 |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 110 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Collector-Emitter Voltage (V) | 35 |
Maximum Current Transfer Ratio (%) | 300 |
Standard | CSA|FIMKO|DEMKO|NEMKO|SEMKO|UL|VDE |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 200 |
Maximum Power Dissipation (mW) | 200 |
Typical Forward Voltage (V) | 1.2 |
Maximum Rise Time (us) | 18 |
Maximum Fall Time (us) | 18 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 20 |
Current Transfer Ratio Test Current (mA) | 1 |
Typical Rise Time (us) | 4 |
Typical Fall Time (us) | 3 |
Standard Package Name | DIP |
Pin Count | 4 |
Supplier Package | PDIP SMD |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Length | 4.6 |
Package Width | 6.5 |
PCB changed | 4 |
Lead Shape | Gull-wing |
Isolation Voltage | 5000Vrms |
Output Current | 50mA |
Output Voltage | 35V |
Product Type | Transistor Output Optocouplers |
кол-во в упаковке | 1000 |
Brand | Lite-On |
Configuration | 1 Channel |
Current Transfer Ratio | 300% |
Factory Pack Quantity | 1000 |
Fall Time | 18 us |
Height | 3.5 mm |
If - Forward Current | 20 mA |
Length | 4.6 mm |
Manufacturer | Lite-On |
Maximum Collector Current | 50 mA |
Maximum Collector Emitter Saturation Voltage | 0.2 V |
Maximum Collector Emitter Voltage | 35 V |
Maximum Operating Temperature | +110 C |
Minimum Operating Temperature | -30 C |
Mounting Style | SMD/SMT |
Pd - Power Dissipation | 200 mW |
Product Category | Transistor Output Optocouplers |
Rise Time | 18 us |
RoHS | Details |
Vf - Forward Voltage | 1.4 V |
Width | 6.5 mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.