AV1910E612Q04

Фото 1/3 AV1910E612Q04
Изображения служат только для ознакомления,
см. техническую документацию
5 470 руб.
от 10 шт.4 610 руб.
от 25 шт.4 120 руб.
от 40 шт.3 633.58 руб.
Добавить в корзину 1 шт. на сумму 5 470 руб.
Номенклатурный номер: 8006959038
Бренд: TE Connectivity

Описание

Switches\Pushbutton Switches
Кнопочный переключатель SPDT Антивандальный, монтаж на панели с подсветкой, спереди

Технические параметры

Actuator Type Round, Button, Flush
Base Product Number AV1910 ->
Circuit SPDT
Color - Actuator/Cap Silver
Current Rating (Amps) 3A (AC)
ECCN EAR99
Electrical Life 50,000 Cycles
Features Moving LED Ring
HTSUS 8536.50.9031
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 12 VDC
Ingress Protection IP67 - Dust Tight, Waterproof
Mechanical Life 1,000,000 Cycles
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount, Front
Operating Temperature -20В°C ~ 55В°C
Package Tray
Panel Cutout Dimensions Circular - 19.20mm Dia
RoHS Status RoHS Compliant
Series AV19 ->
Switch Function On-Mom
Termination Style Solder Lug
Type Anti-Vandal, Illuminated
Video File TE Connectivity ALCOSWITCH Anti-Vandal Push Button
Voltage Rating - AC 250V
Case Colour Silver
Contact AC Voltage Rating 250V
Contact Configuration Single Pole Single Throw(SPST)
Contact Current Rating 3 A
Contact Material Copper
Illuminated Yes
IP Rating IP67
LED Colour Green
Manufacturer Part No. AV1910E612Q04
Panel Cut Out Diameter 19.2mm
Push Button Colour Silver
Push Button Style Round
Switch Operation Momentary
Terminal Type Wire Lug
Voltage Rating 250V ac

Техническая документация

Datasheet
pdf, 721 КБ
Datasheet
pdf, 225 КБ
Datasheet
pdf, 1020 КБ