HS172
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 190 руб.
от 10 шт. —
7 070 руб.
от 50 шт. —
6 290 руб.
от 100 шт. —
6 094.55 руб.
Добавить в корзину 1 шт.
на сумму 8 190 руб.
Описание
HS Series Heatsinks
Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.
Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.
Технические параметры
Brand: | Crydom |
Designed for: | Solid State Relay-SSR |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Fin Style: | Vertical Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Sensata |
Mounting Style: | Panel |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | HS172 |
Subcategory: | Heatsinks |
Thermal Resistance: | 1.7 C/W |
Техническая документация
Datasheet HS172
pdf, 454 КБ
Радиаторы
pdf, 909 КБ