820B004-173L501

820B004-173L501
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
9 430 руб.
от 10 шт.7 480 руб.
от 30 шт.6 670 руб.
Добавить в корзину 1 шт. на сумму 9 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8007006105
Бренд: Norcomp

Описание

Circular Connector Solutions NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Технические параметры

Brand: NorComp
Connector Type: Plug
Factory Pack Quantity: 18
IP Rating: IP50
Manufacturer: NorComp
Number of Contacts: 4 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder Cup
Wire Gauge: 24 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.