PC16SH07CP06102A2020CTA, Potentiometers 1Kohms Sq 3pin

Фото 1/2 PC16SH07CP06102A2020CTA, Potentiometers 1Kohms Sq 3pin
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 890 руб.
от 100 шт.1 350 руб.
от 200 шт.1 011.79 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8004858345
Артикул: PC16SH07CP06102A2020CTA
Бренд: Amphenol

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Технические параметры

Brand: Amphenol Piher
Bushing Thread: M7x0.75
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP54
Life: 25000 Cycle
Manufacturer: Amphenol
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 200 mW(1/5 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Audio Potentiometers
Resistance: 1 kOhms
Series: PC-16
Shaft Diameter: 6 mm
Shaft Length: 31.5 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 300 PPM/C
Termination Style: Solder Lug
Thread Size: M7
Tolerance: 20%
Type: Multimedia
Voltage Rating: 250 VDC
Actuator Diameter 0.236"" (6.00mm)
Actuator Length 1.772"" (45.00mm)
Actuator Type Knurled
Adjustment Type User Defined
Built in Switch None
Bushing Thread M7 x 0.75
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Package Bulk
Power (Watts) 0.2W, 1/5W
Resistance (Ohms) 1k
Resistive Material Carbon
RoHS Status ROHS3 Compliant
Rotation 300В°
Size - Body Square - 0.630"" x 0.630"" Face x 0.315"" H (16.00
Taper Linear
Temperature Coefficient В±300ppm/В°C
Termination Style Solder Lug
Tolerance В±20%

Техническая документация

Datasheet
pdf, 1452 КБ
Datasheet
pdf, 1036 КБ