FWC-10A10F, Specialty Fuses 600V 10Arms Semiconductor

FWC-10A10F, Specialty Fuses 600V 10Arms Semiconductor
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
14 650 руб.
от 5 шт.12 620 руб.
от 10 шт.11 950 руб.
Добавить в корзину 1 шт. на сумму 14 650 руб.
Номенклатурный номер: 8004821507
Артикул: FWC-10A10F
Бренд: Eaton

Описание

Circuit Protection\Fuses\Specialty Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 10 A
Diameter: 10.3 mm
Factory Pack Quantity: 10
Fuse Size/Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 kA
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: High Speed Cartridge Fuse
Product: Specialty Fuses
Subcategory: Fuses
Termination Style: Clip
Type: High Speed Fuse
Voltage Rating AC: 600 VAC
Voltage Rating DC: 600 VDC
Вес, г 10

Техническая документация

Datasheet FWC-8A10F
pdf, 11319 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.