CF5.03.15, Кабель управления, chainflex® CF5, 15x0,34мм2, ПВХ, зеленый, Cu
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 м., срок 7 недель
3 180 руб.
Кратность заказа 5 м.
от 25 м. —
2 680 руб.
от 50 м. —
2 370 руб.
Добавить в корзину 5 м.
на сумму 15 900 руб.
Описание
Wires and Cables\Cables\Cables for Power Chains\Cables for Power Chains - Unshielded
Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes
Технические параметры
Cable external diameter | 10mm |
Cable features | self-supporting |
Cable structure | 15x0.34mm2 |
Conform to the norm | UL 2570 UL 10492 |
Core marking | colours without colour repetition |
Core sectionSolid and stranded conductors construction according to AWG | 0.34mm2 |
Core structure | stranded |
CPR standard | no classification |
Earth core | none |
Information | The UL Label and Mark on full factory packaging only |
Insulation colour | green |
Kind of core CCA Copper Clad Aluminium CCS Copper Clad Steel Cu Copper FeCrAl iron, chrome, aluminium OFC Oxygen Free Copper PMMA optical fibre acrylic glass | Cu |
Kind of material | no flame propagation |
Kind of wire In case of data transmission cables Old nameNew nameCable screeningPair shielding UTPU/UTPnonenone STPU/FTPnonefoil FTPF/UTPfoilnone SSTPS/FTPbraidingfoil S-FTPSF/UTPbraiding, fo | chainflex® CF5 |
Manufacturer | IGUS |
Number of cores | 15 |
Operating temperature | 5…70°C |
Resistance to | most of oils, torsion, UV rays |
Shield structure | unshielded |
Type of wire | control cable |
American Wire Gauge | 22 AWG |
Armoured | No |
Cable Shape | Multicore |
Conductor Material | Bare Copper |
Conductor Resistance | 57 Ω/km |
Cross Sectional Area | 0.34 mm² |
Current Rating | 5 A |
Earth Cable | No |
Fire Behaviour | Flame Retardant |
Insulation Material | PP |
Maximum Operating Temperature | +70°C |
Minimum Bend Radius | 4 x D |
Minimum Operating Temperature | -5°C |
Oil Resistant | Yes |
Outer Diameter | 10.5mm |
Screen Type | Unscreened |
Screened/Unscreened | Unscreened |
Series | chainflex CF5 |
Sheath Colour | Green |
Sheath Material | PVC |
Voltage Rating | 300/500 V |
Вес, г | 169.8 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.