05200001N

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


Возможность поставки по запросу
24 руб.
Мин. кол-во для заказа 95 шт.
от 216 шт. —
20 руб.
от 1000 шт. —
18.70 руб.
Добавить в корзину 95 шт.
на сумму 2 280 руб.
Посмотреть альтернативные предложения3
Описание
Держатели предохранителей
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
кол-во в упаковке | 1000 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Type | Fuse Clip |
Fuse Type | Miniature |
Current Rating (A) | 10 |
Termination Style | Pin |
Product Length (mm) | 4.5 |
Product Depth (mm) | 5.5 |
Product Height (mm) | 8 |
Seated Plane Height (mm) | 10.4 |
Body Material | Spring Brass |
Mounting | Through Hole |
Body Material: | Spring Brass |
Brand: | Littelfuse |
Contact Plating: | Silver |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size/Group: | 5 mm, 2AG |
Manufacturer: | Littelfuse |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 520 |
Subcategory: | Fuses |
Termination Style: | PC Pin |
Type: | Fuse Clip |
Voltage Rating: | 600 V |
Brand | Littelfuse |
Contact Plating | Silver |
Current Rating | 10 A |
Factory Pack Quantity | 1000 |
Fuse Size / Group | 5 mm, 2AG |
Manufacturer | Littelfuse |
Mounting Style | Through Hole |
Packaging | Bulk |
Product | Fuse Clips |
Product Category | Fuse Clips |
Product Type | Fuse Clips |
Series | 520 |
Subcategory | Fuses |
Voltage Rating | 600 V |
Вес, г | 0.373 |