966292-2
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
59 руб.
от 10 шт. —
42 руб.
от 99 шт. —
25.58 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
TUBULAR END SLEEVE Terminal & Splice Type: Ferrule Terminal Type: Ferrule Wire Insulation Diameter (Max): .05 in Wire Insulation Diameter (Max): 1.5 mm Accepts Wire Insulation Diameter Range: .05 in Ferrule .05" 1.5 mm I Crimp Wire Pins & Tabs & Ferrule I Part Number: 966292-2 I Internal Number: 966292-2 I LADD Distribution
Технические параметры
2-Wire Size | 26 AWG |
Accepts Wire Insulation Diameter Range | 1.5 mm |
Barrel Color | Brown |
Barrel Inside Diameter | 1.6 mm |
Barrel Type | Closed Barrel |
Double Wire | No |
Heavy Duty | No |
Insulated | No |
Material Thickness | 0.15 mm |
Operating Temperature Range | 105 °C |
Overall Length | 12 mm |
Packaging Method | Bag |
Packaging Quantity | 500 |
Plating Material | Tin |
Sealable | No |
Strip Length | 8 mm |
Terminal & Splice Type | Ferrule |
Terminal Length | 8 mm |
Terminal Orientation | Straight |
Terminal Type | Ferrule |
Wire Insulation Diameter (Max) | 1.5 mm |
Wire Insulation Support | Without |
Wire Size | 26 AWG |
Wire/Cable Type | Regular Wire |
Техническая документация
Datasheet
pdf, 7189 КБ