M2043BB1W01, Переключатель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва
5 700 руб.
Добавить в корзину 1 шт.
на сумму 5 700 руб.
Альтернативные предложения2
Описание
Toggle Switch 4PDT Panel Mount
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Actuator Style | Large Bat Lever |
Pole Throw Configuration | 4PDT |
Switch Configuration | ON OFF ON |
Bushing Type | Threaded |
Maximum Current Rating (A) | 6@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Bright Chrome |
Actuator Length (mm) | 11.5 |
Number of Rows | 4 |
Row Spacing (mm) | 4.8 |
Mounting | Panel Mount with Threads |
Termination Style | Solder Lug |
Number of Terminals | 12 |
Terminal Length (mm) | 4.5 |
Terminal Pitch (mm) | 4.7 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Miniature |
Thread Size | M12 x 1 |
Body Length (mm) | 13 |
Bushing Length (mm) | 12 |
Body Depth (mm) | 22.3 |
Body Height (mm) | 11.5 |
Product Length (mm) | 13 |
Product Depth (mm) | 22.3 |
Product Height (mm) | 39.5 |
Actuator Length | 11.50mm |
Actuator Material | Brass, Chrome Plated |
Actuator Type | Standard Round |
Bushing Thread | M12 x 1 |
California Prop 65 | Warning Information |
Circuit | 4PDT |
Current Rating (Amps) | 6A (AC), 3A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 12.50mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M -> |
Switch Function | On-Off-On |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.