LMV7275MF

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Номенклатурный номер: 8007515354
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
Компаратор CMOS общего назначения, с открытым стоком, Rail-to-Rail SOT-23-5
Технические параметры
Base Product Number | LMV7275 -> |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 0.01ВµA @ 5V |
Current - Quiescent (Max) | 14ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | CMOS, Open-Drain, Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
Propagation Delay (Max) | 2.1Вµs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Type | General Purpose |
Voltage - Input Offset (Max) | 4mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5.5V, В±0.9V ~ 2.75V |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 78 dB |
Comparator Type | General Purpose |
Factory Pack Quantity | 1000 |
Features | Small Size |
Ib - Input Bias Current | 100 nA |
Input Type | Rail-to-Rail |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 14 uA |
Operating Supply Voltage | 3 V, 5 V |
Packaging | Cut Tape or Reel |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
PSRR - Power Supply Rejection Ratio | 80 dB |
Response Time | 1.8 us |
Series | LMV7275 |
Shutdown | No Shutdown |
Subcategory | Amplifier ICs |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Technology | BiCMOS |
Vcm - Common Mode Voltage | -0.1 V |
Vos - Input Offset Voltage | 4 mV |
Техническая документация
Datasheet LMV7271MFX/NOPB
pdf, 1674 КБ