0678H0630-02

0678H0630-02
Изображения служат только для ознакомления,
см. техническую документацию
5988 шт., срок 6-8 недель
310 руб.
от 5 шт.300 руб.
от 10 шт.252 руб.
от 50 шт.201.65 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007532392

Описание

0678 Surface-Mount Fuses
Bel Fuse 0678 Surface-Mount Fuses feature two types: fast-blow fuses and enhanced-breaking capability brick fuses. These fuses operate from 500mA to 5A for the 0678D series and from 500mA to 40A for the 0678H series. Bel Fuse 0678 Surface-Mount Fuses are compatible with +260ºC, IR Pb-free solder process. These fuses are constructed in 3912 case sizes with a ceramic tube/end cap. Bel Fuse 0678 Surface-Mount Fuses are suitable for voltage regulator modules, PC servers, office electronic equipment, power supplies, and industrial, medical, and mass storage systems.

Технические параметры

Brand: Bel Fuse
Current Rating: 630 mA
Factory Pack Quantity: Factory Pack Quantity: 2000
Fuse Size/Group: 3912
Fuse Type: Medium/Normal Blow
Interrupt Rating: 300 A at 250 VAC, 2000 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuses
REACH - SVHC: Details
Resistance: 540 mOhms
Series: 0678H
Subcategory: Fuses
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 1009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.