TPS62081DSGR, Yes Step-down type -40°C~+85°C@(TA) 1 Step-down FIxed 2.3V~6V 1.8V 1.2A 2MHz WSON-8-EP(2x2) Преобразователь DC-DC

TPS62081DSGR, Yes Step-down type -40°C~+85°C@(TA) 1 Step-down FIxed 2.3V~6V 1.8V 1.2A 2MHz WSON-8-EP(2x2) Преобразователь DC-DC
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.330 руб.
от 30 шт.283 руб.
от 100 шт.246.83 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8017652039
Артикул: TPS62081DSGR
Бренд: Texas Instruments

Описание

TPS6208x High Efficient Step Down Converters

Texas Instruments TPS6208x Step-Down Converters provide highly efficient step-down conversion over a wide output current range. TI TPS6208x high-frequency synchronous step-down converters operate in PWM mode at medium to heavy loads and automatically enter power save mode at light loads to maintain high efficiency over the entire load current range. Snooze mode with an ultra-low quiescent current is implemented at very low load or no load currents. These modes increase the run-time of battery-driven applications and keep the standby current at its lowest level to meet green energy standards.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6 uA
Output Current: 1.2 A
Output Voltage: 1.8 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS62081
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем