TPSM84A22MOJT, DC DC CONVERTER 1.2-2.05V

TPSM84A22MOJT, DC DC CONVERTER 1.2-2.05V
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8007623360
Артикул
TPSM84A22MOJT
Бренд
Brand:
Texas Instruments
Development Kit:
TPSM84A22EVM-809
Input Voltage, Max:
14 V
Input Voltage, Min:
8 V
Input Voltage:
8 V to 14 V
Все параметры
241 шт., срок 7-8 недель
4 010 руб.
от 10 шт.2 990 руб.
от 25 шт.2 610 руб.
от 100 шт.2 232.32 руб.
1 шт. на сумму 4 010 руб.
Плати частями
от 1 004 руб. × 4 платежа

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPSM84A22EVM-809
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 14 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 14 V
Load Regulation: 0.1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 10 A
Output Voltage: 1.2 V to 2.05 V
Package / Case: QFM-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 47 uA
Series: TPSM84A22
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 8 V
Switching Frequency: 4 MHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous Buck Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.