ATMEGA644P-20AUR, 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ IND,5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 25 шт. —
1 810 руб.
от 100 шт. —
1 430 руб.
от 2000 шт. —
1 423.65 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATmega644PA 8-bit AVR® MicrocontrollersMicrochip ATmega644PA 8-bit AVR ® CMOS Microcontrollers are low-power and based on the AVR ® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 32 I/O |
Package / Case: | TQFP-44 |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | ATmega644P |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | JTAG/TWI/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 32 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 6 |
RAM Size | 4KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем