67U3AC-006-K, USB Cables / IEEE 1394 Cables IP67 USB A Male to USB A Male

67U3AC-006-K, USB Cables / IEEE 1394 Cables IP67 USB A Male to USB A Male
Изображения служат только для ознакомления,
см. техническую документацию
128 шт., срок 5-9 недель
3 830 руб.
от 10 шт.3 320 руб.
от 25 шт.2 430 руб.
от 100 шт.2 123.95 руб.
1 шт. на сумму 3 830 руб.
Плати частями
от 959 руб. × 4 платежа
Номенклатурный номер: 8007866879
Артикул: 67U3AC-006-K
Бренд: Stewart Connector

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
IP67 USB Type-A Cable Assemblies Stewart Connector / Bel IP67 USB Type-A Cable Assemblies feature cable lengths from 2ft to 6ft and are available with both USB 2.0 and USB 3.0 speeds. These USB Type-A cable assemblies have IP67-rated ends equipped with threaded receptacles to ensure quick and correct mating connections. In addition to the overmolded design that increases strain relief, the female IP67 connector configurations are designed with a cap to protect the connector when unmated. Stewart Connector / Bel IP67 USB Type-A Cable Assemblies are ideal for harsh environments, such as industrial automation, medical devices, and military applications.

Технические параметры

Brand: Stewart Connector/Bel
Cable Length: 6 ft
Connector End A Pin Count: 9 Position
Connector End A: USB Type A
Connector End B Pin Count: 9 Position
Connector End B: USB Type A
Current Rating: 1.5 A
Data Rate: 5 Gb/s
Factory Pack Quantity: 150
Gender: Male/Male
Insulation Resistance: 100 MOhms
IP Rating: IP67
Jacket Colour: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Bel
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 3
Wire Gauge - AWG: 30 AWG, 26 AWG

Техническая документация

Datasheet
pdf, 158 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.