74HC240D

17 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 34 000 руб.
Номенклатурный номер: 8008265877
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
Микросхемы импортные / 74НС Серия
SO20-300
IC, 74HC CMOS, SMD, 74HC240, SOIC20; Logic Family / Base Number:74HC240; Logic Device Type:Buffer / Line Driver, Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74240; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC240; Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount DeviceТехнические параметры
Brand | Nexperia |
Factory Pack Quantity | 2000 |
Function | Buffer/Line Driver |
Height | 2.45 mm(Max) |
High Level Output Current | -7.8 mA |
Input Signal Type | Single-Ended |
Length | 13 mm(Max) |
Logic Family | HC |
Low Level Output Current | 7.8 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Voltage | 5 V |
Output Type | 3-State |
Package / Case | SOT-163-20 |
Packaging | Reel |
Part # Aliases | 74HC240D-T |
Polarity | Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 100 ns at 2 V, 20 ns at 4.5 V, 17 ns at 6 V |
Quiescent Current | 8 uA |
RoHS | Details |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Unit Weight | 0.035274 oz |
Width | 7.6 mm(Max) |
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем