MAX4080SASA+

MAX4080SASA+
* Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.590 руб.
от 10 шт.558 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8008540544
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices

Описание

AMP, CURRENT SENSE, 76V, SMD, 4080; No. of Amplifiers:1 Amplifier; Input Bias Current:12µA; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:250kHz; Supply Voltage Min:4.5V; Supply Voltage Max:76V; Input Offset Voltage:100µV; CMRR:124dB; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:4080; Bias Current:5µA; Gain dB Max:60dB; IC Temperature Range:Automotive; Input Offset Voltage Max:0.1mV; No. of Amplifiers:3Amplifiers; Operating Temperature Range:-40°C to +125°C; Supply Current:75µA; Supply Voltage Range:4.5V to 76V; Termination Type:Surface Mount Device

Технические параметры

3 dB Bandwidth 250 kHz
Accuracy 0.1%
Amplifier Type Current Sense
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 100 dB
Factory Pack Quantity 2500
Gain V/V 60 V/V
Ib - Input Bias Current 5 uA
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 75 uA
Output Type Voltage
Package / Case SO-8
Packaging Reel
Part # Aliases MAX4080S
Pd - Power Dissipation 471 mW
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio 100 dB
RoHS Details
Series MAX4080S
Shutdown No Shutdown
Supply Type Single
Supply Voltage - Max 76 V
Supply Voltage - Min 4.5 V
Unit Weight 0.01787 oz
Vcm - Common Mode Voltage 4.5 V to 76 V
Voltage Gain dB 35.56 dB
Vos - Input Offset Voltage 0.6 mV
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 100 dB
Factory Pack Quantity: Factory Pack Quantity: 100
Gain Error: 0.1%
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 5 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 75 uA
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4080S
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: MAX4080S
Subcategory: Amplifier ICs
Supply Voltage - Max: 76 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: 4.5 V to 76 V
Vos - Input Offset Voltage: 100 uV
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1509 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем