HSEC8-120-01-L-PV-2-1

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
255 шт., срок 7-9 недель
3 890 руб.
3 010 руб.
от 10 шт. —
2 400 руб.
от 25 шт. —
2 120 руб.
от 40 шт. —
2 057.26 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Посмотреть альтернативные предложения1
Описание
HSEC8-PV Vertical Edge Rate Card Socket
Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate ® Card Socket features a 28Gbps high-speed channel. The HSEC-PV comes with the option of one or two banks of power pins; each bank includes two power pins and is rated up to 60 Amps. The HSEC8-PV socket offers black liquid crystal polymer insulation and a -55°C to +125°C operating temperature range. Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate Card Socket is ideal for 50Ω applications and certain 75Ω applications with a mating card thickness of 1.60mm (0.062").
Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate ® Card Socket features a 28Gbps high-speed channel. The HSEC-PV comes with the option of one or two banks of power pins; each bank includes two power pins and is rated up to 60 Amps. The HSEC8-PV socket offers black liquid crystal polymer insulation and a -55°C to +125°C operating temperature range. Samtec HSEC8-PV Vertical Power/Signal Combo Edge Rate Card Socket is ideal for 50Ω applications and certain 75Ω applications with a mating card thickness of 1.60mm (0.062").
Технические параметры
Brand: | Samtec |
Contact Arrangement: | Power, Signal |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.2 A, 27.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 22 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Headers |
Series: | HSEC8 |
Subcategory: | Card Edge Connectors |
Tradename: | Edge Rate |
Техническая документация
Datasheet
pdf, 840 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.