01550006ZXU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
167 шт., срок 7-9 недель
500 руб.
от 5 шт. —
440 руб.
от 10 шт. —
413 руб.
от 50 шт. —
312.81 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Альтернативные предложения1
Описание
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size/Group: | 1/4 in x 3/4 in |
Illumination: | Not Illuminated |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | In-Line |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | 155 |
Shaft Type: | Bayonet Knob Release |
Subcategory: | Fuses |
Termination Style: | Wire Leads |
Type: | Heavy Duty |
Voltage Rating: | 32 V |
Техническая документация
Datasheet
pdf, 417 КБ
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.