PicoScope 5442D

Фото 1/7 PicoScope 5442D
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
454 800 руб.
Добавить в корзину 1 шт. на сумму 454 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8009050746
Бренд: Pico Technology

Описание

Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
PicoScope® 5000D FlexRes® Oscilloscopes & MSOs

Pico Technology PicoScope® 5000D FlexRes® Oscilloscopes and MSOs provide 8 to 16 bits of vertical resolution, with up to 200MHz bandwidth and 1GS/s sampling speed. Users select the most appropriate hardware resolution for the requirements of each measurement. These scopes offer advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode, and segmented memory. The PicoScope 5000D series also provides Pico's DeepMeasure™ deep capture memory and FlexRes flexible resolution. Pico Technology PicoScope 5000D FlexRes Oscilloscopes and MSOs have a USB 3.0 connection for continuous high-speed data streaming and use free downloadable PicoScope 6 software.

Технические параметры

Bandwidth: 60 MHz
Brand: Pico Technology
Equipment Type: Mixed Signal Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 500 mV
Manufacturer: Pico Technology
Number of Channels: 4 Channel
Part # Aliases: PICOSCOPE 5442D
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 250 MS/s
Series: PicoScope 5000D
Subcategory: Test Equipment
Bandwidth 60MHz
Calibrated RSCAL
Digital/Analogue Analogue
Display Type Analogue Intensity, Digital Colour
Maximum Vertical Sensitivity 4V/div
Minimum Time Base 1ns/div
Minimum Vertical Sensitivity 2mV/div
Number of Analogue Channels 4
Oscilloscope Type PC Based
Power Source AC Adapter, USB
Rise Time 5.8ns
Sample Rate Random 2.5 Gsps
Series PicoScope 5000D
Vertical Resolution 16 bit
Interface CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Maximum Time Base 5000s/div
Weight 0.5kg
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3949 КБ
Datasheet
pdf, 4904 КБ
Datasheet
pdf, 3620 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.