PIC16F819-I/SO

PIC16F819-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
1 200 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8009074547
Бренд: Нет торговой марки

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-18, Controller Family/Series:PIC16F, CPU Speed:20MHz, Program Memory Size:3.5KB, RAM Memory Size:256Byte, No. of Pins:18Pins, MCU Case Style:SOIC, No. of I/O's:16I/O's, Packaging:Each , RoHS Compliant: Yes

Технические параметры

# I/Os (Max) 16
ADC Resolution 10
Clock Freq 20(MHz)
Cpu Family PIC16
Device Core PIC
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI
Maximum Expanded Memory Size 14KB
Mounting Surface Mount
Number of Timers - General Purpose 3
On-Chip ADC 5
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type SOIC W
Packaging Rail/Tube
Pin Count 18
Power Dissipation (Max) 1000(mW)
Program Memory Size 3.5KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 256B(kB)
Base Product Number PIC16F819 ->
Connectivity IВІC, SPI
Core Processor PIC
Core Size 8-Bit
Data Converters A/D 5x10b
ECCN EAR99
EEPROM Size 256 x 8
Errata http://www.microchip.com/mymicrochip/filehandler.a
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of I/O 16
Operating Temperature -40В°C ~ 85В°C (TA)
Oscillator Type Internal
Package Tube
Package / Case 18-SOIC (0.295"", 7.50mm Width)
PCN Design/Specification http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
RAM Size 256 x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series PICВ® 16F ->
Speed 20MHz
Supplier Device Package 18-SOIC
Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V
ADCs 5x10 bit
Data Bus Width 8bit
Family Name PIC16F
Maximum Frequency 20MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 0
Pulse Width Modulation 1(10 bit)(CCP)
Typical Operating Supply Voltage 4 → 5.5 V
USB Channels 0
Width 7.59mm
Вес, г 1.3

Техническая документация

Datasheet
pdf, 3124 КБ
Datasheet
pdf, 2357 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.