06035J8R2BBTTR, Silicon RF Capacitors / Thin Film 50V 8.2pF .1pFTol ThinFilm 0603
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2835 шт., срок 7-9 недель
310 руб.
от 10 шт. —
190 руб.
от 100 шт. —
104 руб.
от 500 шт. —
89.11 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Silicon RF Capacitors / Thin Film
Accu-P® Standard Signal & Power Type CapacitorsKYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 8.2 pF |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Silicon RF Capacitors/Thin Film |
Product Type: | Silicon RF Capacitors/Thin Film |
Product: | Thin Film Capacitors |
Series: | Accu-P Std |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 0.1 pF |
Tradename: | Accu-P |
Type: | Low ESR Thin Film Chip Capacitor |
Voltage Rating: | 50 V |
Automotive | No |
Capacitance Value | 8.2pF |
Construction | Flat |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.096 |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | Yes |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 0603 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 1.6 X 0.81 X 0.63 |
Temperature Coefficient (ppm/°C) | 0±30 |
Tolerance | 0.1pF |
Voltage | 50VDC |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.