MAX407ESA+, Операционный усилитель, микромощный, 2 Усилителя, 8 кГц, 5 В/мс, 2.5В до 10В, NSOIC, 8 вывод(-ов)
см. техническую документацию
Описание
The MAX407ESA+ is a dual 1.2µA max, operational amplifier (op-amp) in 8 pin NSOIC package. This low voltage, micropower, precision op-amps is designed for battery-operated systems. The single supply device features a supply current of less than 1.2µA per amplifier that is relatively constant over the entire supply range which represents a 15 to 20 times improvement over industry standard micropower op-amp. A unique output stage enables this op-amp to operate at ultra-low supply current while maintaining linearity under loaded conditions. In addition, the output is capable of sourcing 1.8mA when powered by a 9V battery. This device is used in intrinsically safe systems, electrometer amplifiers, photodiode pre-amps and pH meters.
• Supply voltage range is 2.5V to 10V
• Operating temperature range from -40°C to 85°C
• Maximum offset voltage is 3mV at TA= +25°C (V+=2.5V)
• Typical input bias current is < 0.1pA at TA= +25°C (V+=2.5V)
• Output swings rail to rail
• Input voltage range includes negative rail
• Internally compensated to be unity-gain stable
• Typical CMRR value is 80dB & PSRR value is 200µV/V at TA=+25°C ( V+=2.5V)
• Typical gain bandwidth is 8kHzat TA= +25°C (V+=2.5V)
Технические параметры
Диапазон Напряжения Питания | 2.5В до 10В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 8кГц |
Скорость Нарастания | 5В/мс |
Стиль Корпуса Усилителя | NSOIC |
Amplifier Type: | Micropower Amplifier |
Brand: | Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 60 dB |
Dual Supply Voltage: | +/-3 V |
en - Input Voltage Noise Density: | 150 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 8 kHz |
Ib - Input Bias Current: | 10 pA |
Manufacturer: | Maxim Integrated |
Maximum Dual Supply Voltage: | +/-5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.2 uA |
Operating Supply Voltage: | 2.5 V to 10 V, +/-1.25 V to+/-5 V |
Output Current per Channel: | 600 uA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX407E |
Pd - Power Dissipation: | 471 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 73.98 dB |
Series: | MAX407E |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10 V, +/-5 V |
Supply Voltage - Min: | 2.5 V, +/-1.25 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 4.536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем