PCM2903CDB

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 810 руб.
от 2 шт. —
3 700 руб.
от 5 шт. —
3 580 руб.
от 10 шт. —
3 540 руб.
Добавить в корзину 1 шт.
на сумму 3 810 руб.
Описание
Электроэлемент
PCM2903C Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Self-powered (HID Interface)
Технические параметры
Brand | Texas Instruments |
Conversion Rate | 48 kHz |
Factory Pack Quantity | 2000 |
Interface Type | USB |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Number of ADCs | 2 ADC |
Number of DACs | 2 DAC |
Operating Supply Current | 70 mA |
Operating Supply Voltage | 3.3 V |
Package / Case | SSOP-28 |
Packaging | Reel |
Product | Audio CODECs |
Product Category | Interface-CODECs |
Resolution | 16 bit |
RoHS | Details |
Series | PCM2903C |
SNR - Signal to Noise Ratio | 89 dB ADC/96 dB DAC |
THD plus Noise | 0.01%ADC/0.00 5%DAC |
Type | Audio CODEC, Stereo |
Unit Weight | 0.009348 oz |
Base Product Number | PCM2903 -> |
Data Interface | USB |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of ADCs / DACs | 2 / 2 |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
Resolution (Bits) | 16 b |
RoHS Status | ROHS3 Compliant |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 |
Sigma Delta | Yes |
Supplier Device Package | 28-SSOP |
Voltage - Supply, Analog | 3V ~ 3.6V |
Voltage - Supply, Digital | 3V ~ 3.6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | S/PDIF I/O |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of DACs: | 2 DAC |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | Interface-CODECs |
Product Type: | CODECs |
Product: | Audio CODECs |
Resolution: | 16 bit |
Series: | PCM2903C |
SNR - Signal to Noise Ratio: | 0 dB |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
THD plus Noise: | 0.01%ADC/0.00 5%DAC |
Type: | Audio CODEC, Stereo |
Вес, г | 3.63 |
Техническая документация
Документация
pdf, 773 КБ
Дополнительная информация
Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем