ESP32-WROVER-E-N8R8, Модуль WiFi Модули
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2876 шт., срок 7 недель
1 270 руб.
от 5 шт. —
1 100 руб.
от 25 шт. —
968 руб.
от 100 шт. —
912.19 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Альтернативные предложения1
Описание
ESP32-WROVER-B Wireless Module
Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).
Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).
Технические параметры
Antenna Connector Type: | PCB |
Brand: | Espressif Systems |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 650 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, I2S, SPI, UART |
Manufacturer: | Espressif |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 2.3 V to 3.6 V |
Output Power: | 20 dBm |
Packaging: | Reel, Cut Tape |
Part # Aliases: | ESP32WROVER-E(M213EH6464PH3Q0) |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n, Bluetooth, BLE |
Series: | ESP32-WROVER |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 2.38 |
Техническая документация
Datasheet
pdf, 741 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.