ESP32-WROVER-E-N4R8, Модуль: IoT; Bluetooth Low Energy,WiFi; SMD

ESP32-WROVER-E-N4R8, Модуль: IoT; Bluetooth Low Energy,WiFi; SMD
Изображения служат только для ознакомления,
см. техническую документацию
1968 шт., срок 7 недель
1 210 руб.
от 5 шт.1 010 руб.
от 25 шт.883 руб.
от 100 шт.838.26 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8009646975
Артикул: ESP32-WROVER-E-N4R8
Бренд: ESPRESSIF

Описание

Dual-Core Wi-Fi Dual-Mode Bluetooth Modules

Espressif Systems Dual-Core Wi-Fi® Dual-Mode BLUETOOTH®/BLE (BLUETOOTH® Low Energy) Modules are compact, high-performance, low-power devices designed to provide a complete wireless solution tailored to advanced IoT applications. These Modules are powered by the Espressif Systems ESP32 System-on-Chip (SoC) and feature a wide range of peripherals, software stacks, flash memory, and an integrated antenna. Two independently-controlled CPU cores offer adjustable clock frequencies ranging from 80MHz to 240MHz. The modules are fully pre-certified, allowing faster time to market with reduced development costs. The small size allows easy integration into space-constrained devices.

Технические параметры

Antenna Connector Type: PCB
Brand: Espressif Systems
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 650
Frequency: 2.4 GHz
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Espressif
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Output Power: 20 dBm
Packaging: Tray
Part # Aliases: ESP32WROVER-E(M213EH3264PH3Q0)
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Series: ESP32-WROVER
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 1

Техническая документация

Datasheet
pdf, 741 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.