ATUM-40/13-0, Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio, ATUM Series

ATUM-40/13-0, Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio, ATUM Series
Изображения служат только для ознакомления,
см. техническую документацию
15 120 руб.
Добавить в корзину 1 шт. на сумму 15 120 руб.
Номенклатурный номер: 8009736618
Артикул: ATUM-40/13-0
Бренд: TE Connectivity

Описание

Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications and is suitable for both commercial and military use.

Технические параметры

Adhesive Lined Yes
Colour Black
Flame Retardant Yes
Halogen Free No
Material Polyolefin
Series ATUM
Shrink Ratio 3:1
Shrunk Diameter 13mm
Sleeve Diameter 40mm
Sleeve Type Heat Shrink
Вес, г 157

Техническая документация