640385-8, MTA-156 Series Right Angle Through Hole Pin Header, 8 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Фото 1/2 640385-8, MTA-156 Series Right Angle Through Hole Pin Header, 8 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 100 руб.
Номенклатурный номер: 8009754171
Артикул: 640385-8
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
A range of MTA straight and right angle (90°) PCB mounting unshrouded headers with a plain flat housing style made from UL94V-0 white polyester.

Технические параметры

Body Orientation Right Angle
Connector System Wire to Board
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 1
Pitch 3.96mm
Series MTA-156
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 600 V
Application: Wire-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: MTA-156
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Tradename: MTA
Type: Plug
Voltage Rating: 600 V
Вес, г 11

Техническая документация

Datasheet 640385-8
pdf, 98 КБ