22R224C, Индуктор, серия 2200R, 220мкГн, 430мА, 0.83Ом, ± 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3963 шт., срок 8-10 недель
150 руб.
Мин. кол-во для заказа 19 шт.
Добавить в корзину 19 шт.
на сумму 2 850 руб.
Альтернативные предложения1
Описание
Пассивные Компоненты\Индукторы\Силовые Дроссели\Силовые Дроссели с Радиальными Выводами
220ВµH Unshielded Wirewound Inductor 430mA 830mOhm Max Radial, Vertical Cylinder
Технические параметры
Base Product Number | 22R -> |
Current Rating (Amps) | 430mA |
DC Resistance (DCR) | 830mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 4.4MHz |
Height - Seated (Max) | 0.413"" (10.50mm) |
HTSUS | 8504.50.8000 |
Inductance | 220ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 100 @ 100kHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 2200R -> |
Shielding | Unshielded |
Size / Dimension | 0.256"" Dia (6.50mm) |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 220u |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 0.43 |
Maximum DC Resistance (Ohm) | 0.83 |
Maximum Operating Temperature (°C) | 70 |
Maximum Saturation Current (A) | 0.43 |
Minimum Operating Temperature (°C) | -25 |
Minimum Quality Factor | 100(Typ) |
Minimum Self Resonant Frequency (Hz) | 4.4M(Typ) |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 7 |
Quality Test Frequency (Hz) | 100K |
Technology | Wirewound |
Terminal Pitch (mm) | 3 |
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Diameter: | 6.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inductance: | 220 uH |
Lead Diameter: | 1.2 mm |
Lead Spacing: | 3 mm |
Manufacturer: | Murata |
Maximum DC Current: | 430 mA |
Maximum DC Resistance: | 830 mOhms |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Package / Case: | 6.5 mm x 8.5 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 100 |
Self Resonant Frequency: | 4.4 MHz |
Series: | 2200R |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Diameter | 6.5mm |
Lead Diameter | 1.20mm |
Lead Pitch | 3mm |
Maximum DC Current | 430mA |
Maximum DC Resistance | 830mΩ |
Maximum Operating Temperature | +70°C |
Maximum Self Resonant Frequency | 4.4MHz |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Вес, г | 1.3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.