CC0402CRNPO9BNR47

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию



Номенклатурный номер
8010131639
Бренд
Выводы/корпус
0402
кол-во в упаковке
10000
Brand:
YAGEO
Capacitance:
0.47 pF
Case Code - in:
0402
Case Code - mm:
1005
Все параметры
Datasheet
pdf, 1229 КБ
Все документы
49765 шт. со склада г.Москва
0.10 руб.
1 шт.
на сумму 0.10 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Описание
Ceramic Capacitors MLCCs
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Выводы/корпус | 0402 | |
кол-во в упаковке | 10000 | |
Brand: | YAGEO | |
Capacitance: | 0.47 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 0.25 pF | |
Voltage Rating DC: | 50 VDC | |
Brand | Yageo | |
Case Code - in | 0402 | |
Case Code - mm | 1005 | |
Class | Class 1 | |
Dielectric | C0G(NP0) | |
Factory Pack Quantity | 10000 | |
Length | 1 mm | |
Manufacturer | Yageo | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -55 C | |
Package / Case | 0402(1005 metric) | |
Packaging | Cut Tape | |
Product | General Type MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
RoHS | Details | |
Series | CC-NPO-BN | |
Termination | - | |
Termination Style | SMD/SMT | |
Type | Multilayer Ceramic Chip Capacitor | |
Unit Weight | 0.000023 oz | |
Width | 0.5 mm | |
Applications | General Purpose | |
Mounting Type | Surface Mount, MLCC | |
Thickness (Max) | 0.022"(0.55mm) | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1229 КБ
Datasheet
pdf, 1276 КБ
Datasheet
pdf, 739 КБ
Datasheet
pdf, 922 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.