PVG612SPBF, Реле

Фото 1/5 PVG612SPBF, Реле
Изображения служат только для ознакомления,
см. техническую документацию
4 490 руб.
Добавить в корзину 1 шт. на сумму 4 490 руб.
Номенклатурный номер: 8010554320
Артикул: PVG612SPBF
Бренд / Производитель: INFINEON TECHNOLOGIES AG.

Описание

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals.

Технические параметры

Brand Infineon/IR
Contact Form SPST(1 Form A)
Control Voltage Range 0 VAC to 60 VAC
Factory Pack Quantity 2000
Input to Output Isolation Method Optocoupler
Load Voltage Rating 60 VAC
Manufacturer Infineon
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style Through Hole
Output Type MOSFET
Package / Case DIP-6
Packaging Tube
Part # Aliases SP001547280
Product SSR-Solid State Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Termination Style Gull Wing Lead
Unit Weight 0.034392 oz
Capacitance 130pF
Contact Configuration SPST
Load Voltage Range 0 → 60V
Maximum Load Current 2 A
Maximum Load Voltage 60 V
Maximum Turn On Time 2ms
Minimum Load Voltage 0 V
Mounting Type Surface Mount
Number of Poles 1
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Package Style SMT
Relay Type Photovoltaic
Series PVG612
Special Features Bounce-Free Operation, Solid-State Reliability
Switching Type AC/DC
Terminal Type PCB Pin
Brand: Infineon Technologies
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.2 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 25 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 1 A
Load Voltage Rating: 60 VAC, 60 VDC
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Вес, г 2.88

Техническая документация

Datasheet
pdf, 212 КБ
Datasheet
pdf, 200 КБ
Datasheet
pdf, 203 КБ
PVG612
pdf, 82 КБ