MMBT4403-HF, Bipolar Transistors - BJT TRANS PNP 40V 0.6A SOT-23
80 руб.
от 10 шт. —
56 руб.
от 100 шт. —
22 руб.
от 1000 шт. —
14.39 руб.
Добавить в корзину 1 шт.
на сумму 80 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
MMBTx General Purpose Transistors Comchip Technology MMBTx General Purpose Transistors are NPN and PNP bipolar devices designed for high gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Comchip Technology MMBTx General Purpose Transistors are offered in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.
Технические параметры
Brand: | Comchip Technology |
Collector- Base Voltage VCBO: | 40 V |
Collector- Emitter Voltage VCEO Max: | 40 V |
Collector-Emitter Saturation Voltage: | 750 mV |
Configuration: | Single |
Continuous Collector Current: | -600 mA |
DC Collector/Base Gain hFE Min: | 30 |
DC Current Gain hFE Max: | 300 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 200 MHz |
Manufacturer: | Comchip Technology |
Maximum DC Collector Current: | 600 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Transistor Polarity: | PNP |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 564 КБ
Datasheet MMBT4403-HF
pdf, 494 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов