SS-5GL2

Фото 1/7 SS-5GL2
Изображения служат только для ознакомления,
см. техническую документацию
32 шт. со склада г.Москва
87 руб.
Мин. кол-во для заказа 32 шт.
Добавить в корзину 32 шт. на сумму 2 784 руб.
Посмотреть альтернативные предложения2
Номенклатурный номер: 8010916151
Бренд / Производитель: Omron

Описание

Переключатели нажимные
Switch SPST-NC Chassis Mount

Технические параметры

кол-во в упаковке 1
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Switch Configuration N.O./N.C.
Actuator Style Hinge Roller Lever
Pole Throw Configuration SPDT
Maximum Current Rating (A) 5@125VAC
Electrical Life (Cycles) 200000
Mechanical Life (Cycles) 30000000
Maximum Movement Differential (mm) 0.8
Mounting Screw Mount
Termination Style Quick Connect
Body Orientation Straight
Minimum Operating Temperature (°C) -25
Maximum Operating Temperature (°C) 85
Body Length (mm) 19.8
Body Depth (mm) 6.4
Body Height (mm) 10.6
Operating Force (N) 0.49
Actuator Type Lever, Roller
Circuit SPDT
Current Rating (Amps) 5A (AC)
Differential Travel 0.031"" (0.8mm)
ECCN EAR99
Electrical Life 200,000 Cycles
HTSUS 8536.50.9040
Ingress Protection IP40
Mechanical Life 30,000,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Operating Force 50gf
Operating Position 0.571"" (14.5mm)
Operating Temperature -25В°C ~ 85В°C
Overtravel 0.047"" (1.2mm)
Package Tray
Release Force 6.118gf
RoHS Status RoHS Compliant
Series SS ->
Switch Function On-Mom
Voltage Rating - AC 125V
Actuator Lever
Brand Omron Electronics
Compliance UL, CSA
Contact Form SPDT
Current Rating 5 A
Factory Pack Quantity 500
Illuminated Non-Illuminated
IP Rating IP40
Manufacturer Omron
Mounting Style Chassis Mount
Part # Aliases OMRSS5GL2 SS-5GL-2 SS5GL2
Product Category Basic/Snap Action Switches
Product Type Snap Action Switches
Subcategory Switches
Type Standard
Voltage Rating AC 125 VAC
AC Voltage Rating (Max) 250
Contact Material Silver
Current Rating (Max) 5(A)
DC Voltage Rating (Max) 14
Dielectric Strength 1000VAC
Insulation Resistance 100(Mohm)
Maximum Movement Differential 0.8
Maximum Pre-Travel 4.8
Minimum Over-Travel 1.2
Operating Temp Range -25C to 85C
Operating Temperature Max Deg. C 85C
Operating Temperature Min Deg. C -25C
Product Depth (mm) 6.4(mm)
Product Height (mm) 25.7(mm)
Product Length (mm) 19.8(mm)
Switch Function Configuration N.O./N.C.
Terminal Type Solder
Вес, г 2.71

Техническая документация

Datasheet
pdf, 1384 КБ
Datasheet SS-5GLT
pdf, 1161 КБ
Micro- Switch SS
pdf, 1384 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.