ATSAMA5D27C-D1G-CU, Microprocessors - MPU BGA GREEN, IND TEMP MRLC,1GBit DDR2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 350 руб.
от 25 шт. —
4 370 руб.
от 119 шт. —
3 680 руб.
Добавить в корзину 1 шт.
на сумму 5 350 руб.
Описание
ARM® Cortex®-A5 Microprocessor IC series 1 Core, 32-Bit 500MHz 289-TFBGA (14x14)
Технические параметры
MaxSpeed (MHz) | 500 |
# of EBIs | 1 |
ADC Channels | 12 |
Anti-Tampering Inputs | 8 |
Camera Interface | Yes |
Core | Cortex-A5 |
Crypto Engine | Yes |
Direct Memory Access (DMA) Channels | 51 |
DRAM Memory Bus Size (Bits) | 16 |
ECC Bits on NAND interface | 32 |
Environmental Monitors | No |
Ethernet PTP & AVB Support | Ethernet PTP |
FPU | Yes |
Graphic LCD (GLCD) (bits) | 24-bit |
Hardware RTCC | Yes |
Hardware Touch Peripheral | PTC |
Internal DRAM Amount (MB) | 128 |
Internal DRAM Type | DDR2 |
Internal Oscillator | 32kHz, 12MHz |
ISO 7816 | 10 |
L1 Cache Memory (Data) | 32 |
L1 Cache Memory (Instructions) (KB) | 32 |
LCD/Graphics Interface | Yes |
LIN | Yes |
Max ADC Resolution (bits) | 12 |
Max ADC Sampling Rate (ksps) | 1000 |
Max I/O Pins | 128 |
NAND Interface | Yes |
Number of CAN Modules | 2 |
Operation Voltage Min./Max.(V) | 1.1/1.32 |
Part Family | SAMA5D2 |
Pin Count | 289 |
QSPI | 2 |
Quadrature Encoder Interface (QEI) | 2 |
SDIO/SD-CARD/eMMC | 2 |
Secure Bootloader | Yes |
Secure Key Storage (Fuse bits) | 544 |
Temp Sensor | Yes |
Temp. Range Min./ Max.( ⁰С) | -40/+85 |
Type of CAN module | CAN |
Watch Dog Timers (WDT) | Yes |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Cache Size | 32KB |
Device Core | ARM Cortex A5 |
ECCN (US) | 5A992.c |
Ethernet | 1 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
I2C | 7 |
I2S | 2 |
Instruction Cache Size | 32KB |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1149 |
Maximum Speed (MHz) | 500 |
Memory Card Interface | MMC/SD/SDIO |
Minimum Operating Supply Voltage (V) | 1.1|1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
On-Chip Memory | 128KB/SRAM |
Part Status | Active |
PCB changed | 289 |
PPAP | No |
SPI | 7 |
Supplier Package | LFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 10 |
USART | 0 |
USB | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем