PM1008-R68K-RC, RF Inductors - SMD 0.68uH 10%

PM1008-R68K-RC, RF Inductors - SMD 0.68uH 10%
Изображения служат только для ознакомления,
см. техническую документацию
1492 шт., срок 7-10 недель
120 руб.
от 10 шт.93 руб.
от 100 шт.66 руб.
от 1000 шт.43.70 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8012175879
Артикул: PM1008-R68K-RC
Бренд: JW Miller

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: J.W.Miller
Case Code - in: 1008
Case Code - mm: 2520
Core Material: Ceramic
Factory Pack Quantity: 2000
Inductance: 680 nH
Manufacturer: Bourns
Maximum DC Current: 400 mA
Maximum DC Resistance: 1.47 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 1008(2520 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 45
Self Resonant Frequency: 375 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 25 MHz
Tolerance: 10%
Type: Wirewound
Вес, г 0.12

Техническая документация

Datasheet
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.