AD8221ARMZ

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Номенклатурный номер: 8012208889
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices
Описание
Усилитель инструментальный AD8221ARMZ
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 130 |
Minimum CMRR Range (dB) | >=130 |
Minimum PSRR (dB) | 120 |
Maximum Input Offset Voltage (mV) | 0.07@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Dual Supply Voltage (V) | ±2.3 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.002@±15V |
Maximum Input Resistance (MOhm) | 100000(Typ)@±15V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | MSOP |
Standard Package Name | MSOP |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
3 dB Bandwidth | 825 kHz |
Amplifier Type | Instrumentation Amplifier |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 130 dB |
Dual Supply Voltage | +/-18 V |
Factory Pack Quantity | 50 |
Gain V/V | 1 V/V to 1000 V/V |
GBP - Gain Bandwidth Product | - |
Height | 0.85 mm |
Ib - Input Bias Current | 2 nA |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Input Resistance | 100 GOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 0.9 mA |
Operating Supply Voltage | 2.3 V to 18 V |
Package / Case | MSOP-8 |
Pd - Power Dissipation | 200 mW |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 140 dB |
RoHS | Details |
Series | AD8221 |
SR - Slew Rate | 2 V/us |
Supply Type | Dual |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 2.3 V |
Vcm - Common Mode Voltage | 2.3 V to 18 V |
Voltage Gain dB | 60 dB |
Vos - Input Offset Voltage | 70 uV |
Width | 3 mm |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 617 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем