A769KE107M1VLAS031, Polymer Capacitor 35V, 100uF

Фото 1/2 A769KE107M1VLAS031, Polymer Capacitor 35V, 100uF
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8013254462
Артикул: A769KE107M1VLAS031
Бренд: Kemet Electronics

Описание

Electrolytic Cap., Tantalum & Polymer
A769 Aluminum Polymer Capacitors

KEMET Electronics A769 Aluminum Polymer Capacitors provide long life and stability across a wide range of temperatures. This surface-mount series is AEC-Q200 qualified and ideally suited for automotive and industrial applications. The capacitors feature a highly conductive solid polymer electrolyte that eliminates the risk of drying out. The ultra-low ESR properties enable these capacitors to withstand higher ripple currents during normal operation, up to +35% compared to the A768 series. KEMET Aluminum Polymer Capacitors are halogen-free as well as RoHS and REACH compliant. Typical applications include long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.

Технические параметры

Номинальная емкость,мкФ 100
Единица измерения мкф
Brand: KEMET
Capacitance: 100 uF
Diameter: 8 mm
ESR: 31 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 1.6 A
Series: A769
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 35 VDC
Capacitance 100µF
Dielectric Material Family Polymer Aluminium
Mounting Type Surface Mount
Package/Case Tape & Reel
Technology Conductive Polymer Aluminium
Voltage 35V
Вес, г 1

Техническая документация

Datasheet
pdf, 897 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»