L6599AD, RESONANT CONTROLLER, NSOIC-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва
2 120 руб.
1 шт.
на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
от 530 руб. × 4 платежа
Альтернативные предложения4
Описание
Описание IC: driver; resonant mode controller; SO16; Ch: 1; 500kHz; 8.8?16V Характеристики
Категория | Микросхема |
Тип | драйвер |
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Voltage (V) | 16 |
Minimum Operating Temperature (°C) | -40 |
Minimum Supply Voltage (V) | 8.85 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Soft Start Option | Yes |
Standard Package Name | SO |
Supplier Package | SO N |
Switching Frequency (kHz) | 500 |
Topology | Resonant Controller |
Brand: | STMicroelectronics |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 30 ns |
Input Voltage: | 8.85 V to 16 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 8.85 V to 16 V |
Output Current: | 800 mA |
Output Voltage: | 13.3 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 60 ns |
Series: | L6599A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Half Bridge |
Type: | Voltage Mode PWM Controllers |
Maximum Duty Cycle - (%) | 52 |
Maximum Operating Supply Voltage - (V) | 16 |
Maximum Power Dissipation - (mW) | 830 |
Military | No |
Minimum Operating Supply Voltage - (V) | 8.85 |
Operating Temperature - (??C) | -40~150 |
Switching Frequency - (kHz) | 58.2 to 61.8I240 to 260 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.