1N4148W-7-F, Диод: импульсный, SMD, 100В, 4нс, SOD123, Ufmax: 1,25В, 2А, 400мВт

Фото 1/4 1N4148W-7-F, Диод: импульсный, SMD, 100В, 4нс, SOD123, Ufmax: 1,25В, 2А, 400мВт
* Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Кратность заказа 25 шт.
от 850 шт.3 руб.
от 1700 шт.2.40 руб.
от 3000 шт.1.98 руб.
Добавить в корзину 25 шт. на сумму 100 руб.
Посмотреть аналоги20
Номенклатурный номер: 8013687301
Артикул: 1N4148W-7-F
Страна происхождения: КИТАЙ
Бренд / Производитель: DIODES INC.

Описание

Diode Switching 100V 0.15A 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148W-13-F)

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 300 mA
Ir - Reverse Current 1 uA
Manufacturer Diodes Incorporated
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-123
Packaging Cut Tape or Reel
Peak Reverse Voltage 100 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
Series 1N4148
Subcategory Diodes и Rectifiers
Type Switching Diode
Vf - Forward Voltage 1.25 V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 300 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOD-123
Packaging: Reel, Cut Tape, MouseReel
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: 1N4148
Subcategory: Diodes и Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Height 1.25 mm
Length 2.85 mm
RoHS Details
Width 1.7 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.3
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 2
Maximum Junction Ambient Thermal Resistance 315°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 400
Maximum RMS Reverse Voltage (V) 71
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Unconfirmed
PCB changed 2
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 1@75V
Peak Reverse Recovery Time (ns) 4
Peak Reverse Repetitive Voltage (V) 100
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов