USB-A-S-F-W-TH

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 6 недель
210 руб.
от 50 шт. —
160 руб.
от 100 шт. —
126 руб.
от 500 шт. —
94.43 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Посмотреть альтернативные предложения1
Номенклатурный номер: 8013944196
Страна происхождения: СОЕДИНЕННЫЕ ШТАТЫ
Бренд / Производитель: Samtec
Описание
USB & USBR Board Connectors
Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.
Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating (Max) | 1/Contact A |
Gender | F |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contacts | 4 POS |
Number of Ports | 1 Port |
Number of Terminals | 4 |
Operating Temp Range | -50C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -50C |
Packaging | Bulk |
Product Depth (mm) | 14.16 mm |
Product Height (mm) | 7 mm |
Product Length (mm) | 14.5 mm |
Termination Method | Solder |
Type | USB |
Voltage Rating Max | 30VAC |
Brand: | Samtec |
Color: | White |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -50 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Series: | USB |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type A |
Voltage Rating: | 30 VAC |
Техническая документация
Datasheet
pdf, 149 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.