HS201

22 шт., срок 5 недель
10 750 руб.
9 550 руб.
от 5 шт. —
8 150 руб.
от 10 шт. —
7 300 руб.
Добавить в корзину 1 шт.
на сумму 9 550 руб.
Посмотреть альтернативные предложения1
Номенклатурный номер: 8013947061
Страна происхождения: КИТАЙ
Бренд / Производитель: Sensata Technologies
Описание
HS Series Heatsinks
Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.
Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.
Технические параметры
Brand: | Crydom |
Designed for: | Solid State Relay-SSR |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fin Style: | Vertical Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Sensata |
Mounting Style: | Panel |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | HS201 |
Subcategory: | Heatsinks |
Thermal Resistance: | 2 C/W |
Техническая документация
Datasheet
pdf, 549 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.