USB-B-S-F-B-VT

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1250 шт., срок 5 недель
430 руб.
от 50 шт. —
340 руб.
от 100 шт. —
254 руб.
от 500 шт. —
214.55 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Посмотреть альтернативные предложения1
Номенклатурный номер: 8014076199
Страна происхождения: СОЕДИНЕННЫЕ ШТАТЫ
Бренд / Производитель: Samtec
Описание
USB & USBR Board Connectors
Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.
Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.
Технические параметры
Brand: | Samtec |
Color: | Black |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -50 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type B Connectors |
Series: | USB |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type B |
Voltage Rating: | 30 VAC |
Техническая документация
Datasheet
pdf, 148 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.