1468420C, Индуктор, серия 1400, 680мкГн, 2А, 2А, 0.3Ом, ± 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
344 шт., срок 8-10 недель
630 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 150 руб.
Альтернативные предложения1
Описание
680ВµH Unshielded Wirewound Inductor 2A 300mOhm Max Radial, Vertical Cylinder
Технические параметры
Base Product Number | 14 -> |
Current Rating (Amps) | 2A |
DC Resistance (DCR) | 300mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 1.6MHz |
Height - Seated (Max) | 0.610"" (15.50mm) |
HTSUS | 8504.50.4000 |
Inductance | 680ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 23 @ 50kHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1400 -> |
Shielding | Unshielded |
Size / Dimension | 1.012"" Dia (25.70mm) |
Tolerance | В±10% |
Type | Wirewound |
Diameter | 24.4mm |
Lead Diameter | 0.67mm |
Lead Pitch | 23.3mm |
Maximum DC Current | 2A |
Maximum DC Resistance | 300mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 1.6MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 23 |
Terminal Type | Radial Leaded |
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Core Type: | Bobbin |
Diameter: | 24.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Inductance: | 680 uH |
Lead Diameter: | 0.67 mm |
Lead Spacing: | 23.3 mm |
Manufacturer: | Murata |
Maximum DC Current: | 2 A |
Maximum DC Resistance: | 300 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 24.4 mm x 14 mm |
Packaging: | Tray |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 23 |
Self Resonant Frequency: | 1.6 MHz |
Series: | 1400 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Вес, г | 30 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.