MC33074ADTBR2G , Op Amp, 4.5MHz 1 MHz, 3 → 44 V, 14-Pin TSSOP

Фото 1/2 MC33074ADTBR2G , Op Amp, 4.5MHz 1 MHz, 3 → 44 V, 14-Pin TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 675 000 руб.
Номенклатурный номер: 8014472421
Артикул: MC33074ADTBR2G

Описание

Semiconductors\Amplifiers & Comparators\Op Amps
The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations.

Технические параметры

Maximum Operating Frequency 1 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type TSSOP
Pin Count 14
Power Supply Type Single
Rail to Rail No
Typical Gain Bandwidth Product 4.5MHz
Typical Input Voltage Noise Density 32nV/√Hz
Typical Single Supply Voltage 3 → 44 V
Typical Slew Rate 13V/µs
Typical Voltage Gain 100 dB
Width 4.5mm
Amplifier Type: General Purpose Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 4.5 MHz
Ib - Input Bias Current: 500 nA
In - Input Noise Current Density: 0.22 pA/sqrt Hz
Manufacturer: onsemi
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 7.6 mA
Operating Supply Voltage: 3 V to 44 V, +/-1.5 V to+/-22 V
Output Current per Channel: 30 mA
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33074
Shutdown: No Shutdown
SR - Slew Rate: 13 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 44 V, +/-22 V
Supply Voltage - Min: 3 V, +/-1.5 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.8 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем