LMR14030SDDA, LMR14030SDDA Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 8-Pin, SOIC

Фото 1/4 LMR14030SDDA, LMR14030SDDA Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 8-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
Кратность заказа 75 шт.
от 150 шт.700 руб.
от 375 шт.650 руб.
Добавить в корзину 75 шт. на сумму 63 000 руб.
Номенклатурный номер: 8014478260
Артикул: LMR14030SDDA
Бренд / Производитель: Texas Instruments

Описание

Semiconductors\Power Management ICs\Buck Converters
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx) Output Current up to 2A (LMRxxx20), 1.

Технические параметры

Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 3.5A
Maximum Output Voltage 28 V
Maximum Switching Frequency 2.5 MHz
Minimum Input Voltage 4 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Package Type SOIC
Pin Count 8
Regulator Function Step Down
Switching Regulator Yes
Width 4mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 225
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 3.5 A
Output Voltage: 800 mV to 28 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Series: LMR14030
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2.2 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step-Down Converter
Brand Texas Instruments
Factory Pack Quantity 2500
Height 1.7 mm
Input Voltage MAX 40 V
Input Voltage MIN 4 V
Length 4.9 mm
Manufacturer Texas Instruments
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 40 uA
Operating Temperature Range -40 C to+125 C
Output Current 3.5 A
Output Voltage 36 V
Package / Case SO-8
Packaging Cut Tape
Product Category Switching Voltage Regulators
RoHS Details
Series LMR14030
Shutdown Shutdown
Supply Voltage - Min 4 V
Switching Frequency 500 kHz
Topology Buck
Tradename SIMPLE SWITCHER
Unit Weight 0.004325 oz

Техническая документация

Datasheet LMR14030SDDA
pdf, 1385 КБ