FASAS10PFR, 3A, 264 V ac Male Snap-In IEC Inlet Filter FASAS10PFR, Faston 1 Fuse

Фото 1/4 FASAS10PFR, 3A, 264 V ac Male Snap-In IEC Inlet Filter FASAS10PFR, Faston 1 Fuse
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7 недель
2 580 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8014521413
Артикул: FASAS10PFR
Бренд: XP Power

Описание

Connectors\Mains & DC Power Connectors\IEC Filters
The FASA combines an EMI filter with an inlet, to provide excellent attenuation in a compact module. They are available as either snap-in (FASASxxPFR) or screw mount (FASASxxSFR) for consumer, commercial, ITE & instrumentation type applications.

Технические параметры

Current Rating 3A
Fuse Size 5x20mm
Gender Male
Mounting Type Snap-In
Number of Fuses 1
Operating Frequency 400Hz
Operating Temperature Range -40 →+110 °C
Termination Method Faston
Voltage Rating 264 V ac
Width 31mm
Brand: XP Power
Connector Type: IEC-320 C-14
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 35
Features: Bleeder Resistor, Shielded
Filter Type: Commercial
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: No
Inductance: 200 uH
Manufacturer: XP Power
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Snap-In
Packaging: Tray
Panel Thickness: 0.8 mm to 1.6 mm
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FASA
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 778 КБ
Datasheet
pdf, 627 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.