ASE-48.000MHZ-LC-T, 48MHz Crystal Oscillator Oscillator, 50ppm CMOS SMD ASE-48.000MHZ-LC-T

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


320 руб.
Мин. кол-во для заказа 140 шт.
Кратность заказа 10 шт.
Добавить в корзину 140 шт.
на сумму 44 800 руб.
Описание
Passive Components\Crystals, Oscillators & Resonators\Crystal Oscillators
The Abracon ASE series of 3.3V CMOS SMD crystal oscillator frequency is 48 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.
Технические параметры
Frequency Stability | 50ppm |
Oscillator Type | Crystal Oscillator |
Output Frequency | 48MHz |
Output Level | CMOS |
Package Type | SMD |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±3(1st) |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Frequency (MHz) | 48 |
Standard Package Name | SMD |
Supplier Package | SMD |
Type | Crystal Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | ABRACON |
Current Rating: | 6.5 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 50 PPM |
Frequency: | 48 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Output Format: | CMOS |
Package/Case: | 3.2 mm x 2.5 mm |
Packaging: | Reel, Cut Tape, MouseReel |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | ASE |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Termination Style: | SMD/SMT |
3D Model | ASE.pdfASE.stp |
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 10µA |
Current - Supply (Max) | 19mA |
Family | Oscillators |
Frequency | 48MHz |
Function | Tri-State(Output Enable) |
Height | 0.039"(1.00mm) |
Mounting Type | Surface Mount |
Online Catalog | ASE Series |
Operating Temperature | -40°C ~ 85°C |
Output | CMOS |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Ratings | - |
RoHS Information | RoHS2/REACH Compliance |
Series | ASE |
Size / Dimension | 0.126" L x 0.098" W(3.20mm x 2.50mm) |
Standard Package | 1 |
Voltage - Supply | 3.3V |